Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-48-1021

Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 2 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26481021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    26-48-1021
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-48-1021 RoHS compliant?
Yes, 26-48-1021 is RoHS compliant.
What is the lead time for 26-48-1021?
The standard lead time for 26-48-1021 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 154
Can Ship immediately You may purchase all in-stock quantity of 154
Stock lot only:
154
Minimum Order Quantity:
8600
27 Weeks can ship 4/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1290
8,600
$0.1173
11,000 +
$0.1142
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!