- Home ›
- All Products›
- 26-48-1020
Molex / Waldom
26-48-1020
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 2 Circuits, Tin (Sn) Plating, Pin length 22.71mm (.894")
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 2 Circuits, Tin (Sn) Plating, Pin length 22.71mm (.894")
Search Keywords: 26481020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 26-48-1020 RoHS compliant?
Yes, 26-48-1020 is RoHS compliant.
What is the lead time for 26-48-1020?
The standard lead time for 26-48-1020 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17100
27 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
17,100
$0.072
40,000
$0.063
100,000 +
$0.062
Click for Quote
Log in
to unlock special pricing