- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-20-2092
26-20-2092
Molex / Waldom
3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical Round Pin, 9 Circuits, Tin (Sn) Plating, with Mating Pin Length of 16. ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical Round Pin, 9 Circuits, Tin (Sn) Plating, with Mating Pin Length of 16.18mm (.637")
Search Keywords: 26202092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-20-2092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Can Ship immediately
You may purchase all in-stock quantity of 349
Stock lot only:
349
Minimum Order Quantity:
750
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.155
1,500
$1.050
4,000
$0.910
10,000 +
$0.890
Click for Quote
Log in
to unlock special pricing