- Home ›
- All Products›
- 26-20-2091
26-20-2091
Molex / Waldom
3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical Round Pin, 9 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11. ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical Round Pin, 9 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450")
Search Keywords: 26202091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-20-2091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
375
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
375
$1.47
750
$1.23
1,500
$1.06
2,500 +
$1.04
Click for Quote
Log in
to unlock special pricing