- Home ›
- All Products›
- 26-20-2071
26-20-2071
Molex / Waldom
3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical Round Pin, 7 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11. ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical Round Pin, 7 Circuits, Tin (Sn) Plating, with Mating Pin Length of 11.43mm (.450")
Search Keywords: 26202071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-20-2071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9000
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
9,000
$0.83
20,000
$0.72
50,000 +
$0.70
Click for Quote
Log in
to unlock special pricing