- Home ›
- All Products›
- 26-01-3142
26-01-3142
Molex / Waldom
4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-2, 1.27µm Gold (Au) Plating
Search Keywords: 26013142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-01-3142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1320
27 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1,320
$2.31
4,000
$2.01
10,000 +
$1.96
Click for Quote
Log in
to unlock special pricing