- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 245136-0210
245136-0210
Molex / Waldom
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly - 2 Circuits - Dual Row - 0.224" (5.70mm) Pitch - 3.28' (1. ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Overmolded Cable Assembly - 2 Circuits - Dual Row - 0.224" (5.70mm) Pitch - 3.28' (1.00m) Length - Gold (Au) Plated - Black.
Search Keywords: 2451360210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:245136-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,000
$12.23
2,000
$10.72
5,000 +
$10.49
Click for Quote
Log in
to unlock special pricing