- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 245132-0605
245132-0605
Molex / Waldom
Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly - 6 Circuits - 0.118" (3.00mm) Pitch - Dual Row - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly - 6 Circuits - 0.118" (3.00mm) Pitch - Dual Row - 1.64' (500.00mm) Length - Black.
Search Keywords: 2451320605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:245132-0605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
28 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1,000
$11.75
2,000
$10.28
5,000
$9.99
10,000 +
$9.52
Click for Quote
Log in
to unlock special pricing