- Home ›
- All Products›
- 226271-2025
226271-2025
Molex / Waldom
ULTRAWIZE 8.00MM RA-VT 6AWG 500M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ULTRAWIZE 8.00MM RA-VT 6AWG 500M
Search Keywords: 2262712025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:226271-2025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$114.796
50
$104.360
100
$91.360
250
$88.700
500
$83.530
1,250 +
$78.290
Click for Quote
Log in
to unlock special pricing