- Home ›
- All Products›
- 226197-2125
226197-2125
Molex / Waldom
Pre-Crimped Lead Mini-Fit Versa Color Female-to-Pigtail, Tin, 450mm, 20 AWG | Molex Incorporated 226197-2125
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pre-Crimped Lead Mini-Fit Versa Color Female-to-Pigtail, Tin, 450mm, 20 AWG | Molex Incorporated 226197-2125
Search Keywords: 2261972125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:226197-2125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
You may purchase all in-stock quantity of 700
Stock lot only:
700
Minimum Order Quantity:
2550
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.5127
5,100
$0.4661
12,000
$0.4151
30,000 +
$0.4029
Click for Quote
Log in
to unlock special pricing