- Home ›
- All Products›
- 226197-1114
226197-1114
Molex / Waldom
MINI-FIT VERSA F-F 300MM 18 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MINI-FIT VERSA F-F 300MM 18 AWG
Search Keywords: 2261971114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:226197-1114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
687
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.3972
5,100
$0.3611
12,000
$0.3162
30,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing