- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 22-55-2142
22-55-2142
Molex / Waldom
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount SL™ Bag
Search Keywords: 22552142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-55-2142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
80
$0.83
400
$0.81
800 +
$0.79
Click for Quote
Log in
to unlock special pricing