- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-43-6030
22-43-6030
Molex / Waldom
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords: 22436030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-43-6030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,759
Ships today, if you order in
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
400
$0.1550
5,000
$0.1489
9,000
$0.1428
23,000
$0.1387
71,000 +
$0.1316
Click for Quote
Log in
to unlock special pricing