- Home ›
- All Products›
- 224356-1116
224356-1116
Molex / Waldom
SW1 to SW1 OTS Cable Assembly, 6mm Diameter, Female, 1000mm Length, Black | Molex Incorporated 224356-1116
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SW1 to SW1 OTS Cable Assembly, 6mm Diameter, Female, 1000mm Length, Black | Molex Incorporated 224356-1116
Search Keywords: 2243561116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224356-1116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$63.98
6
$62.88
11 +
$61.78
Click for Quote
Log in
to unlock special pricing