- Home ›
- All Products›
- 224095-1084
224095-1084
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 8 POS FCrimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board 8 POS FCrimp Bag
Search Keywords: 2240951084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224095-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
800
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$10.285
800
$9.350
1,600 +
$9.170
Click for Quote
Log in
to unlock special pricing