- Home ›
- All Products›
- 224095-1083
Molex / Waldom
224095-1083
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 8 POS F Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 8 POS F Crimp Bag
Search Keywords: 2240951083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224095-1083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 224095-1083 RoHS compliant?
Yes, 224095-1083 is RoHS compliant.
What is the lead time for 224095-1083?
The standard lead time for 224095-1083 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
800
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$7.205
800
$6.550
1,600 +
$6.430
Click for Quote
Log in
to unlock special pricing