- Home ›
- All Products›
- 224094-1064
224094-1064
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp
Search Keywords: 2240941064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224094-1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$8.162
1,000
$7.420
2,000 +
$7.260
Click for Quote
Log in
to unlock special pricing