- Home ›
- All Products›
- 224094-1024
224094-1024
Molex / Waldom
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp
Search Keywords: 2240941024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224094-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$3.179
2,000
$2.890
4,000 +
$2.840
Click for Quote
Log in
to unlock special pricing