- Home ›
- All Products›
- 224092-1084
224092-1084
Molex / Waldom
Cable Assembly, CLIK-Mate Plug to Free End, 8 Ways, 1.25 mm, 1 Row, 600 mm, 23.62 "
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, CLIK-Mate Plug to Free End, 8 Ways, 1.25 mm, 1 Row, 600 mm, 23.62 "
Search Keywords: 2240921084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224092-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
You may purchase all in-stock quantity of 65
Stock lot only:
65
Minimum Order Quantity:
1500
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$4.631
1,500
$4.210
3,000 +
$4.130
Click for Quote
Log in
to unlock special pricing