- Home ›
- All Products›
- 224092-1063
224092-1063
Molex / Waldom
Cable Assembly, CLIK-Mate Plug to Free End, 6 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 "
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, CLIK-Mate Plug to Free End, 6 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 "
Search Keywords: 2240921063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224092-1063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
You may purchase all in-stock quantity of 49
Stock lot only:
49
Minimum Order Quantity:
750
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$3.179
1,500
$2.890
3,000 +
$2.840
Click for Quote
Log in
to unlock special pricing