- Home ›
- All Products›
- 224092-1044
224092-1044
Molex / Waldom
Cable Assembly, CLIK-Mate Plug to Free End, 4 Ways, 1.25 mm, 1 Row, 600 mm, 23.62 "
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, CLIK-Mate Plug to Free End, 4 Ways, 1.25 mm, 1 Row, 600 mm, 23.62 "
Search Keywords: 2240921044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224092-1044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
You may purchase all in-stock quantity of 43
Stock lot only:
43
Minimum Order Quantity:
2000
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2.827
2,000
$2.570
4,000 +
$2.520
Click for Quote
Log in
to unlock special pricing