- Home ›
- All Products›
- 224091-1103
224091-1103
Molex / Waldom
Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 10 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 "
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 10 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 "
Search Keywords: 2240911103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224091-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
You may purchase all in-stock quantity of 105
Stock lot only:
105
Minimum Order Quantity:
600
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$4.356
1,200
$3.960
4,000
$3.470
10,000 +
$3.380
Click for Quote
Log in
to unlock special pricing