- Home ›
- All Products›
- 224091-1084
224091-1084
Molex / Waldom
Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 8 Ways, 1.25 mm, 1 Row, 600 mm, 23.62 "
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 8 Ways, 1.25 mm, 1 Row, 600 mm, 23.62 "
Search Keywords: 2240911084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224091-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
You may purchase all in-stock quantity of 130
Stock lot only:
130
Minimum Order Quantity:
1500
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$4.191
1,500
$3.810
4,000
$3.340
10,000 +
$3.270
Click for Quote
Log in
to unlock special pricing