- Home ›
- All Products›
- 224091-1023
224091-1023
Molex / Waldom
Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 2 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 "
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 2 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 "
Search Keywords: 2240911023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:224091-1023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.474
2,000
$1.340
4,000
$1.170
10,000 +
$1.140
Click for Quote
Log in
to unlock special pricing