- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-30-3163
22-30-3163
Molex / Waldom
Connector Header - 16 Position - 0.100" (2.54mm) Pitch - Kinked Pin - Solder - Through Hole - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Header - 16 Position - 0.100" (2.54mm) Pitch - Kinked Pin - Solder - Through Hole - Black.
Search Keywords: 22303163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-30-3163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,607
Can Ship immediately
Minimum Order Quantity:
150
27 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$0.4432
6,000
$0.4029
12,000
$0.3509
30,000 +
$0.3437
Click for Quote
Log in
to unlock special pricing