- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-8170
22-28-8170
Molex / Waldom
2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 17 Circuits, Tin (Sn) Plating, Mating Pin Length 6.2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 17 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm
Search Keywords: 22288170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-8170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
You may purchase all in-stock quantity of 125
Stock lot only:
125
Minimum Order Quantity:
4500
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.6956
9,000
$0.6324
20,000
$0.5406
50,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing