- Home ›
- All Products›
- 22-28-8121
22-28-8121
Molex / Waldom
2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 12 Circuits, Tin (Sn) Plating, Mating Pin Length 8.2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 12 Circuits, Tin (Sn) Plating, Mating Pin Length 8.23mm
Search Keywords: 22288121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-8121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,524
Can Ship immediately
Minimum Order Quantity:
750
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$0.4784
1,400
$0.4661
2,800 +
$0.4529
Click for Quote
Log in
to unlock special pricing