- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-8061
22-28-8061
Molex / Waldom
2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 8.23 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Right Angle Surface Mount Compatible, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 8.23mm
Search Keywords: 22288061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-8061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,190
Can Ship immediately
Minimum Order Quantity:
400
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
300
$0.2632
1,300
$0.2591
2,600
$0.2530
5,100 +
$0.2489
Click for Quote
Log in
to unlock special pricing