- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-6362-POS
Molex / Waldom
22-28-6362-POS
Connector Unshrouded Header - 36 Position - 0.100" (2.54mm) Pitch - Solder - Right Angle - 25 Mating Cycles - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Unshrouded Header - 36 Position - 0.100" (2.54mm) Pitch - Solder - Right Angle - 25 Mating Cycles - Through Hole.
Search Keywords: 22286362POS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-6362-POS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 22-28-6362-POS RoHS compliant?
Yes, 22-28-6362-POS is RoHS compliant.
What is the lead time for 22-28-6362-POS?
The standard lead time for 22-28-6362-POS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,502
Can Ship immediately
Minimum Order Quantity:
243
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
243
$0.2560
3,000
$0.2448
6,000
$0.2346
14,000
$0.2264
43,000 +
$0.2183
Click for Quote
Log in
to unlock special pricing