- Home ›
- All Products›
- 22-28-6033
22-28-6033
Molex / Waldom
2.54mm (.100") Pitch KK® Header, Breakaway, Right Angle, 3 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating, Mating Pin Len ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm (.100") Pitch KK® Header, Breakaway, Right Angle, 3 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating, Mating Pin Length 10.29mm (.405")
Search Keywords: 22286033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-6033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,077
Ships today, if you order in
Minimum Order Quantity:
1875
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
450
$0.157
2,100
$0.154
4,200
$0.152
8,400 +
$0.149
Click for Quote
Log in
to unlock special pricing