- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-28-5361
22-28-5361
Molex / Waldom
2.54mm (.100") Pitch KK® Header, Breakaway, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm (.320"), with Ki ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm (.100") Pitch KK® Header, Breakaway, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm (.320"), with Kinked PC Tails
Search Keywords: 22285361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-5361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,030
Can Ship immediately
Minimum Order Quantity:
65
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
65
$0.8772
400
$0.8670
800
$0.8568
1,600 +
$0.8262
Click for Quote
Log in
to unlock special pricing