- Home ›
- All Products›
- 22-28-5061
22-28-5061
Molex / Waldom
2.54mm Pitch KK® Header, Breakaway, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm , with Kinked PC Tails
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm , with Kinked PC Tails
Search Keywords: 22285061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-5061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,200
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
400
$0.1663
2,000
$0.1632
4,000 +
$0.1612
Click for Quote
Log in
to unlock special pricing