- Home ›
- All Products›
- 22-28-4153
22-28-4153
Molex / Waldom
2.54mm Pitch KK® Header, Breakaway, Vertical, 15 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.09mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 15 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.09mm
Search Keywords: 22284153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
537
Can Ship immediately
Minimum Order Quantity:
60
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
60
$0.4529
40,000
$0.4029
100,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing