- Home ›
- All Products›
- 22-28-4114
22-28-4114
Molex / Waldom
2.54mm Pitch KK® Header, Breakaway, Vertical, 11 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.54mm Pitch KK® Header, Breakaway, Vertical, 11 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 8.13mm
Search Keywords: 22284114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-28-4114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
70
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
150
$0.60
550
$0.59
1,100
$0.58
2,200 +
$0.57
Click for Quote
Log in
to unlock special pricing