- Home ›
- All Products›
- 221960-1025
221960-1025
Molex / Waldom
Cable Assembly, PowerWize 6.0 Receptacle to PowerWize 6.0 Receptacle, 2 Ways, 6 mm, 1 Row, 1 m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, PowerWize 6.0 Receptacle to PowerWize 6.0 Receptacle, 2 Ways, 6 mm, 1 Row, 1 m
Search Keywords: 2219601025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221960-1025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$337.50
2
$331.56
4
$325.66
30 +
$296.06
Click for Quote
Log in
to unlock special pricing