- Home ›
- All Products›
- 221959-1064
221959-1064
Molex / Waldom
Cable Assembly UL 10002 0.6m 22AWG Wire to Board 6 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.6m 22AWG Wire to Board 6 POS M Crimp Bag
Search Keywords: 2219591064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221959-1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
1500
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$3.773
1,500
$3.430
3,000 +
$3.370
Click for Quote
Log in
to unlock special pricing