- Home ›
- All Products›
- 221959-1043
221959-1043
Molex / Waldom
Cable Assembly UL 10002 0.3m 22AWG Wire to Board 4 POS M Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 22AWG Wire to Board 4 POS M Crimp Bag
Search Keywords: 2219591043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221959-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
750
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$2.233
1,500
$2.030
3,000 +
$1.990
Click for Quote
Log in
to unlock special pricing