- Home ›
- All Products›
- 221958-1102
221958-1102
Molex / Waldom
Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 10 Ways, 2 mm, 1 Row, 150 mm, 5.9
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 10 Ways, 2 mm, 1 Row, 150 mm, 5.9
Search Keywords: 2219581102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221958-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
2000
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$4.466
2,000
$4.060
4,000 +
$3.980
Click for Quote
Log in
to unlock special pricing