- Home ›
- All Products›
- 221958-1083
Molex / Waldom
221958-1083
Cable Assembly UL 10002 0.3m 22AWG Wire to Board to Wire to Board 8 to 8 POS M-MCrimp-Crimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 22AWG Wire to Board to Wire to Board 8 to 8 POS M-MCrimp-Crimp Bag
Search Keywords: 2219581083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221958-1083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 221958-1083 RoHS compliant?
Yes, 221958-1083 is RoHS compliant.
What is the lead time for 221958-1083?
The standard lead time for 221958-1083 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
1500
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$4.466
1,500
$4.060
3,000 +
$3.980
Click for Quote
Log in
to unlock special pricing