- Home ›
- All Products›
- 221958-1044
221958-1044
Molex / Waldom
Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 4 to 4 POS M-MCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 4 to 4 POS M-MCrimp-Crimp Bag
Search Keywords: 2219581044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221958-1044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,500
$2.83
3,000 +
$2.78
Click for Quote
Log in
to unlock special pricing