- Home ›
- All Products›
- 221956-1122
221956-1122
Molex / Waldom
Cable Assembly UL 10002 0.15m 22AWG Wire to Board 12 POS MCrimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 10002 0.15m 22AWG Wire to Board 12 POS MCrimp Bag
Search Keywords: 2219561122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221956-1122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
1500
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$1.727
3,000
$1.570
8,000
$1.380
20,000 +
$1.360
Click for Quote
Log in
to unlock special pricing