- Home ›
- All Products›
- 221956-1103
221956-1103
Molex / Waldom
Cable Assembly UL 10002 0.3m 22AWG Wire to Board 10 POS MCrimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 10002 0.3m 22AWG Wire to Board 10 POS MCrimp Bag
Search Keywords: 2219561103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221956-1103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
40
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
40
$1.88
200
$1.77
400
$1.73
800
$1.71
2,500
$1.66
8,000
$1.47
20,000 +
$1.41
Click for Quote
Log in
to unlock special pricing