- Home ›
- All Products›
- 221956-1101
Molex / Waldom
221956-1101
Cable Assembly UL 10002 0.1m 22AWG Wire to Board 10 POS MCrimp Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 10002 0.1m 22AWG Wire to Board 10 POS MCrimp Bag
Search Keywords: 2219561101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221956-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 221956-1101 RoHS compliant?
Yes, 221956-1101 is RoHS compliant.
What is the lead time for 221956-1101?
The standard lead time for 221956-1101 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
1500
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$2.068
1,500
$1.880
3,000
$1.170
8,000
$1.160
20,000 +
$1.150
Click for Quote
Log in
to unlock special pricing