- Home ›
- All Products›
- 221955-1162
221955-1162
Molex / Waldom
Cable Assembly, iGrid Receptacle to iGrid Receptacle, 16 Ways, 2 mm, 2 Row, 150 mm, 5.9 "
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly, iGrid Receptacle to iGrid Receptacle, 16 Ways, 2 mm, 2 Row, 150 mm, 5.9 "
Search Keywords: 2219551162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221955-1162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
250
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$8.327
500
$7.570
1,000 +
$7.410
Click for Quote
Log in
to unlock special pricing