- Home ›
- All Products›
- 221955-1101
Molex / Waldom
221955-1101
Cable Assembly, iGrid Receptacle to iGrid Receptacle, 10 Ways, 2 mm, 2 Row, 100 mm, 3.9 "
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly, iGrid Receptacle to iGrid Receptacle, 10 Ways, 2 mm, 2 Row, 100 mm, 3.9 "
Search Keywords: 2219551101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:221955-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 221955-1101 RoHS compliant?
Yes, 221955-1101 is RoHS compliant.
What is the lead time for 221955-1101?
The standard lead time for 221955-1101 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
1000
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$5.071
1,000
$4.610
2,000 +
$4.530
Click for Quote
Log in
to unlock special pricing