- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-17-2184
22-17-2184
Molex / Waldom
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole KK®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole KK®
Search Keywords: 22172184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-17-2184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
284
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
284
$2.09
567
$1.77
1,134
$1.67
2,500 +
$1.48
Click for Quote
Log in
to unlock special pricing