Available Replacements
Alternative Packaging
22-15-2206 22-15-2206 Molex / Waldom
22-15-2206

Molex / Waldom

In Stock: 894

Minimum Order: 76

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

22-15-2206-P

22-15-2206 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
22-15-2206 - Packaged 10 per bag
Search Keywords: 22152206P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    22-15-2206-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22-15-2206-P RoHS compliant?
Yes, 22-15-2206-P is RoHS compliant.
What is the lead time for 22-15-2206-P?
The standard lead time for 22-15-2206-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
10 Weeks can ship 1/7/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!