- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-12-4072
22-12-4072
Molex / Waldom
Connector Header - 7 position - Single Row - 0.100" (2.54mm) Pitch - Friction Lock - Solder - Through Hole - Right Angle - Nat ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Header - 7 position - Single Row - 0.100" (2.54mm) Pitch - Friction Lock - Solder - Through Hole - Right Angle - Natural.
Search Keywords: 22124072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-12-4072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
90
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.7517
2,138
$0.6834
4,275
$0.6630
8,550
$0.6528
20,000
$0.5814
50,000 +
$0.5712
Click for Quote
Log in
to unlock special pricing