- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-11-2092
Molex / Waldom
22-11-2092
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 9 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords: 22112092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-11-2092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-11-2092 RoHS compliant?
Yes, 22-11-2092 is RoHS compliant.
What is the lead time for 22-11-2092?
The standard lead time for 22-11-2092 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,782
Ships today, if you order in
Minimum Order Quantity:
65
27 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
65
$0.9690
350
$0.9588
750
$0.9486
1,500
$0.9180
8,550
$0.9078
20,000
$0.8058
50,000 +
$0.7650
Click for Quote
Log in
to unlock special pricing