- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-10-4068
22-10-4068
Molex / Waldom
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KKA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KKA®
Search Keywords: 22104068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-10-4068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
830
Can Ship immediately
You may purchase all in-stock quantity of 830
Stock lot only:
830
Minimum Order Quantity:
10000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.8415
10,000
$0.7650
20,000
$0.6630
50,000 +
$0.6528
Click for Quote
Log in
to unlock special pricing